Panduit PMR5744SWH technical specifications.
| Package/Case | Metal |
| Color | White |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Pan-Way® PMR |
| RoHS | Compliant |
Download the complete datasheet for Panduit PMR5744SWH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.