Panduit PMR57LTEWH technical specifications.
| Body Material | Steel |
| Color | White |
| Depth | 93.5mm |
| Length | 90.3mm |
| Mount | Cable |
| Radiation Hardening | No |
| Series | Pan-Way® PMR |
| RoHS | Compliant |
Download the complete datasheet for Panduit PMR57LTEWH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.