Panduit PMR5ICAL technical specifications.
| Body Material | Steel |
| Color | Brown |
| Depth | 82.6mm |
| Length | 82.6mm |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Pan-Way® PMR |
| RoHS | Compliant |
Download the complete datasheet for Panduit PMR5ICAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.