Panduit PMR5MSWH-X technical specifications.
| Body Material | Steel |
| Color | White |
| Depth | 15.9mm |
| Length | 47.6mm |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Pan-Way® PMR |
| RoHS | Compliant |
Download the complete datasheet for Panduit PMR5MSWH-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.