Panduit PMR5OCWH technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | White |
| Depth | 69.8mm |
| Length | 69.8mm |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Pan-Way® PMR |
| RoHS | Compliant |
Download the complete datasheet for Panduit PMR5OCWH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.