Panduit PMR7WH5 technical specifications.
| Package/Case | Metal |
| Color | White |
| Length | 1524mm |
| Material | Steel |
| Orientation | Straight |
| Radiation Hardening | No |
| Series | Pan-Way® PMR |
| RoHS | Compliant |
Download the complete datasheet for Panduit PMR7WH5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.