Panduit PMSCLN technical specifications.
| Height | 17inch |
| Length | 17inch |
| Material | Polyester |
| Package Quantity | 1 |
| Weight | 1.6oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit PMSCLN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
