Panduit PMV1-4RB-XY technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Insulated |
| Insulation Diameter | 0.16inch |
| Insulation Material | Vinyl |
| Length | 0.91inch |
| Mount | Free Hanging |
| Packaging | Bulk |
| Series | Pan-Term® |
| Termination | Circular |
| Thickness | 0.032inch |
| Weight | 0.304062oz |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PMV1-4RB-XY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.