
Panduit PMV1-5FB-3K technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 9mm |
| Insulation | Insulated |
| Insulation Diameter | 0.15inch |
| Insulation Material | Vinyl |
| Length | 0.86inch |
| Mount | Free Hanging |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Standard |
| Weight | 8.74lb |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PMV1-5FB-3K to view detailed technical specifications.
No datasheet is available for this part.