Panduit PMV1-P10-CY technical specifications.
| Color | Red |
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Package Quantity | 100 |
| Packaging | Bulk |
| Termination | Crimp |
| Weight | 3.04oz |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PMV1-P10-CY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.