Panduit PMV2-5FB-C technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 8.64mm |
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Length | 0.92inch |
| Material | Vinyl |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Standard |
| Weight | 4oz |
| Width | 0.33inch |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PMV2-5FB-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.