Panduit PMV6-35RB-2K technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 6.1mm |
| Insulation | Insulated |
| Insulation Diameter | 0.23inch |
| Insulation Material | Vinyl |
| Length | 0.98inch |
| Mount | Free Hanging |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Circular |
| Thickness | 0.03inch |
| Weight | 11.32lb |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PMV6-35RB-2K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.