Panduit PMV6-P10-L technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Length | 1.09inch |
| Material | Vinyl |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Crimp |
| Weight | 3.68oz |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit PMV6-P10-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.