Panduit PN10-10F-D technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 9.4mm |
| Insulation | Insulated |
| Insulation Diameter | 0.225inch |
| Insulation Material | Nylon |
| Length | 26.42mm |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Weight | 2.51lb |
| Width | 9.4mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PN10-10F-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
