
Insulated ring terminal for electrical connections, featuring a yellow nylon insulation and a copper body with tin plating. Designed for crimp termination, it accommodates wire gauges from 10 AWG to 12 AWG. The terminal has a female gender, a 6mm² wire size capacity, and a 0.225-inch insulation diameter. Its dimensions include a 26.9mm length, 9.7mm depth, and 0.04-inch thickness. This RoHS compliant component is supplied in tape and reel packaging.
Panduit PN10-10R-2K technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Package/Case | Metal |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 9.7mm |
| Gender | Female |
| Insulation | Insulated |
| Insulation Diameter | 0.225inch |
| Insulation Material | Nylon |
| Length | 26.9mm |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Thickness | 0.04inch |
| Weight | 12.84lb |
| Width | 0.01inch |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PN10-10R-2K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
