
This copper terminal features a crimp termination and is designed for use with wire gauges ranging from 10AWG to 12AWG. It has a straight orientation and is suitable for free hanging applications. The terminal is made from copper with a tin plating and is insulated with nylon. It is compliant with ROHS regulations and is available in bulk packaging with 500 units per package.
Panduit PN10-10R-D technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 9.7mm |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Length | 26.9mm |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PN10-10R-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
