
Insulated ring terminal featuring a copper body with tin plating for enhanced conductivity and corrosion resistance. Designed for 10-12 AWG wire, this straight, free-hanging terminal utilizes a nylon insulation for secure connections. With a crimp termination method, it offers a reliable electrical interface. The component measures 26.9mm in length and 9.7mm in depth, with a width of 9.65mm.
Panduit PN10-10R-L technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 9.7mm |
| Insulation | Insulated |
| Insulation Diameter | 0.225inch |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 26.9mm |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Thickness | 0.04inch |
| Weight | 4.16oz |
| Width | 9.65mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PN10-10R-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.