
Ring tongue solderless terminal for 10-12 AWG wire. Features a 1/4" stud size and yellow nylon insulation. Constructed from tin-plated copper for reliable conductivity. Offers a straight, free-hanging mounting orientation.
Panduit PN10-14R-D technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 13.2mm |
| Gender | Female |
| Insulation | Insulated |
| Insulation Diameter | 0.225inch |
| Insulation Material | Nylon |
| Length | 30.7mm |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Thickness | 0.04inch |
| Weight | 0.097286oz |
| Width | 0.52inch |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | -10AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panduit PN10-14R-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
