
Nylon-insulated ring terminal for 10-12 AWG wire. Features copper body and contact material with tin plating. Straight, free-hanging orientation with a 0.225-inch insulation diameter. Dimensions include 1.21-inch length, 13.2mm width, and 13.2mm depth. RoHS compliant and supplied in bulk packaging.
Panduit PN10-56R-L technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 13.2mm |
| Insulation | Insulated |
| Insulation Diameter | 0.225inch |
| Insulation Material | Nylon |
| Length | 1.21inch |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Thickness | 0.04inch |
| Weight | 4.64oz |
| Width | 13.2mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PN10-56R-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
