
This Pan-Term header is a yellow-colored, copper-made component with a crimp termination type. It is available in a bulk packaging with 50 units per package. The header has a maximum wire gauge of 12AWG and a minimum of 10AWG. It is made from copper material and has a tin plating on the contact. The header is insulated with nylon material and has a diameter of 0.225inch. It measures 1.03inch in length and 9.4mm in width, weighing 4.16oz. The header is RoHS compliant but not Reach SVHC compliant.
Panduit PN10-8F-L technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Insulated |
| Insulation Diameter | 0.225inch |
| Insulation Material | Nylon |
| Length | 1.03inch |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Terminal Material | Copper |
| Termination | Crimp |
| Weight | 4.16oz |
| Width | 9.4mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PN10-8F-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
