Panduit PN10-8R-2K technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Package/Case | Metal |
| Color | Yellow |
| Depth | 9.7mm |
| Insulation | Insulated |
| Insulation Diameter | 0.225inch |
| Insulation Material | Nylon |
| Length | 1.06inch |
| Mount | Free Hanging |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Circular |
| Thickness | 0.04inch |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PN10-8R-2K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.