
Ring tongue terminal for 10-12 AWG wire, featuring a copper body with tin plating for excellent conductivity and corrosion resistance. This insulated, female terminal offers a straight orientation and free-hanging mount, constructed from durable nylon insulation. Designed for crimp termination, it measures 26.9mm in length and 0.37 inches in width, with a depth of 9.4mm. Supplied in bulk packaging of 500 units, this RoHS compliant component ensures reliable electrical connections.
Panduit PN10-8R-D technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 9.4mm |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Length | 26.9mm |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Weight | 2.59lb |
| Width | 0.37inch |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panduit PN10-8R-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
