Panduit PN12-8HDR-L technical specifications.
| Color | Yellow |
| Contact Material | Copper, Brass |
| Contact Plating | Tin |
| Insulation | Insulated |
| Insulation Color | Yellow |
| Insulation Diameter | 5.72mm |
| Insulation Material | Nylon |
| Length | 1.06inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Thickness | 0.05inch |
| Width | 7.87mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PN12-8HDR-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.