
Insulated fork terminal featuring a copper body with tin plating. Designed for crimp termination, this straight, free-hanging component accommodates wire gauges from 14AWG to 16AWG. The nylon insulation, colored blue, provides a 0.162-inch insulation diameter. This bulk-packaged terminal, measuring 22.1mm in length and 8.64mm in width and depth, is RoHS compliant.
Panduit PN14-10F-M technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 8.64mm |
| Insulation | Insulated |
| Insulation Diameter | 0.162inch |
| Insulation Material | Nylon |
| Length | 22.1mm |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Terminal Material | Copper |
| Termination | Crimp |
| Width | 8.64mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PN14-10F-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.