
Insulated ring terminal featuring a copper body with tin plating for enhanced conductivity and corrosion resistance. Designed for 14-16 AWG wire, this straight, free-hanging terminal utilizes a nylon insulation in blue, accommodating an insulation diameter of 4.11mm. The component offers a crimp termination method and a thickness of 0.03 inches, with overall dimensions of 7.9mm depth and 7.87mm width. This RoHS compliant product is supplied in bulk packaging.
Panduit PN14-10R-C technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.9mm |
| Insulation | Insulated |
| Insulation Diameter | 4.11mm |
| Insulation Material | Nylon |
| Length | 0.85inch |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Thickness | 0.03inch |
| Weight | 3.84oz |
| Width | 7.87mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PN14-10R-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
