
Insulated ring terminal featuring a copper body with tin plating for enhanced conductivity and corrosion resistance. Designed for crimp termination, this female connector accepts wire gauges from 14AWG to 16AWG. The nylon insulation, colored blue, provides electrical protection up to a 4.11mm insulation diameter. With a straight orientation and free-hanging mount, this component offers a 26.7mm length and 11.7mm depth.
Panduit PN14-14R-C technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 11.7mm |
| Gender | Female |
| Insulation | Insulated |
| Insulation Diameter | 4.11mm |
| Insulation Material | Nylon |
| Length | 26.7mm |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Thickness | 0.03inch |
| Weight | 5oz |
| Width | 0.46inch |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PN14-14R-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
