Panduit PN14-14RX-C technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Depth | 11.68mm |
| Insulation Material | Nylon |
| Length | 28.7mm |
| Material | Copper |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Lug |
| Width | 11.7mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panduit PN14-14RX-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.