
Insulated ring terminal featuring copper body and contact material, both plated with tin. Designed for 14-16 AWG wire, this blue terminal offers a 4.11mm insulation diameter and a 13.5mm depth. It is constructed from nylon insulation and is RoHS compliant.
Panduit PN14-38R-L technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 13.5mm |
| Insulation | Insulated |
| Insulation Diameter | 4.11mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 29mm |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Thickness | 0.03inch |
| Weight | 2.56oz |
| Width | 13.5mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PN14-38R-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
