Female insulated ring terminal featuring a copper body with tin plating and a nylon insulation. Designed for crimp termination of 14-16 AWG wire, this blue terminal offers a 4.11mm insulation diameter and a 0.03-inch thickness. Its free-hanging mount and copper contact with tin plating ensure reliable connectivity. Packaged in bulk quantities of 1000, this RoHS compliant component is suitable for general interconnect applications.
Panduit PN14-38R-M technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 13.5mm |
| Gender | Female |
| Insulation | Insulated |
| Insulation Diameter | 4.11mm |
| Insulation Material | Nylon |
| Length | 29mm |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Thickness | 0.03inch |
| Weight | 3lb |
| Width | 0.53inch |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PN14-38R-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.