Insulated fork terminal for 14-18 AWG copper wire, featuring a tin-plated copper body and contact for enhanced conductivity and corrosion resistance. Nylon insulation, colored blue, provides electrical protection with a 0.162-inch insulation diameter. This free-hanging terminal has a 0.79-inch length, 6.1mm width, and 6.1mm depth, designed for crimp termination. RoHS compliant and supplied in bulk packaging of 100 units.
Panduit PN14-6FN-C technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 6.1mm |
| Insulation | Insulated |
| Insulation Diameter | 0.162inch |
| Insulation Material | Nylon |
| Length | 0.79inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Terminal Material | Copper |
| Termination | Crimp |
| Weight | 3.52oz |
| Width | 6.1mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PN14-6FN-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.