
Insulated ring terminal featuring copper body and contact material with tin plating. Designed for 14-16 AWG wire, this straight, free-hanging terminal has a 7.87mm width and 7.9mm depth. The blue nylon insulation accommodates a 4.11mm insulation diameter. RoHS compliant and suitable for crimp termination.
Panduit PN14-6R-M technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.9mm |
| Insulation | Insulated |
| Insulation Diameter | 4.11mm |
| Insulation Material | Nylon |
| Length | 21.6mm |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Thickness | 0.03inch |
| Width | 7.87mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PN14-6R-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
