Insulated fork terminal for 14-16 AWG copper wire, featuring a blue nylon insulation with a 0.162-inch diameter. This tin-plated copper terminal offers a snap termination and a free-hanging mount. Supplied on tape and reel for efficient application, this RoHS compliant component is ideal for general interconnect applications.
Panduit PN14-8LF-3K technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Insulated |
| Insulation Diameter | 0.162inch |
| Insulation Material | Nylon |
| Length | 0.92inch |
| Mount | Free Hanging |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | SNAP |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PN14-8LF-3K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.