Insulated fork terminal featuring copper body and contact material with tin plating. Designed for 14-16 AWG wire, this blue nylon insulated component offers a snap termination and free-hanging mount. Dimensions include a 0.92-inch length, 7.37mm width, and 7.37mm depth with a 0.162-inch insulation diameter. RoHS compliant and supplied in bulk packaging of 1000 units.
Panduit PN14-8LF-M technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.37mm |
| Insulation | Insulated |
| Insulation Diameter | 0.162inch |
| Insulation Material | Nylon |
| Length | 0.92inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Terminal Material | Copper |
| Termination | SNAP |
| Weight | 2.46lb |
| Width | 7.37mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PN14-8LF-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.