Insulated ring terminal for 14-16 AWG wire, accommodating 2.5mm² conductor size. Features a copper body with tin plating and a nylon insulated barrel. Designed for crimp termination, this female connector offers a free-hanging mount and is RoHS compliant. Supplied in tape and reel packaging for efficient assembly.
Panduit PN14-8R-3K technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.87mm |
| Gender | Female |
| Insulation | Insulated |
| Insulation Diameter | 0.16inch |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 21.84mm |
| Material | Copper, Brass, Tin |
| Mount | Free Hanging |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Thickness | 0.031inch |
| Weight | 8.89lb |
| Width | 0.31inch |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PN14-8R-3K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.