Insulated fork terminal for 14-16 AWG copper wire, featuring a tin-plated copper body and contact. Nylon insulation provides a 0.2-inch insulation diameter and is blue in color. This free-hanging terminal has a circular termination, a thickness of 0.032 inches, and a length of 0.93 inches. RoHS compliant and supplied in bulk packaging.
Panduit PN14-8RX-C technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.9mm |
| Insulation | Insulated |
| Insulation Diameter | 0.2inch |
| Insulation Material | Nylon |
| Length | 0.93inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Circular |
| Thickness | 0.032inch |
| Weight | 4.32oz |
| Width | 7.87mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PN14-8RX-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.