Panduit PN14-8SLF-3K technical specifications.
| Package/Case | Molded |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Insulated |
| Insulation Diameter | 4.11mm |
| Insulation Material | Nylon |
| Mount | Free Hanging |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Pan-Term® |
| Termination | SNAP |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit PN14-8SLF-3K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.