
Insulated ring terminal featuring a straight, female configuration for crimp termination. Constructed from copper with tin plating for both body and contact, this component is designed for 18-22 AWG wire gauges and a 1.5mm² conductor size. The nylon insulation is red, and the terminal measures 27.7mm in length, 11.4mm in depth, and 0.45 inches in width with a 0.032-inch thickness. This RoHS compliant product is suitable for free-hanging mounting and is supplied in bulk packaging.
Panduit PN18-14R-C technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 11.4mm |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Length | 27.7mm |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Thickness | 0.032inch |
| Weight | 4.48oz |
| Width | 0.45inch |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PN18-14R-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
