
Female ring tongue terminal for 18-22 AWG wire, featuring a copper body with tin plating. Insulated with red nylon, it offers a 3.68mm insulation diameter and a 20.32mm overall length. Designed for crimp termination and free-hanging mounting, this component is supplied on tape and reel in quantities of 3000.
Panduit PN18-4R-3K technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 6.35mm |
| Gender | Female |
| Insulation | Insulated |
| Insulation Diameter | 3.68mm |
| Insulation Material | Nylon |
| Length | 0.8inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Thickness | 0.031inch |
| Weight | 8.72lb |
| Width | 0.25inch |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PN18-4R-3K to view detailed technical specifications.
No datasheet is available for this part.
