Panduit PN18-5SLF-C technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 6.6mm |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Length | 19mm |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Pan-Term® |
| Termination | Crimp |
| Weight | 3.36oz |
| Width | 6.6mm |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panduit PN18-5SLF-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.