
This Panduit terminal features a red color, copper contact material, and tin contact plating. The insulation is made of nylon with a diameter of 0.145inch and a length of 0.85inch. It is designed for free hanging mount and is available in bulk packaging with 20 units per package.
Panduit PN18-8F-E technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Insulated |
| Insulation Diameter | 0.145inch |
| Insulation Material | Nylon |
| Length | 0.85inch |
| Mount | Free Hanging |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Pan-Term® |
| Termination | Standard |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PN18-8F-E to view detailed technical specifications.
No datasheet is available for this part.
