Insulated female ring terminal for 18-22 AWG wire, featuring a copper body with tin plating and a nylon insulated barrel. This component offers a 3.68mm insulation diameter and a 0.031-inch terminal thickness, designed for crimp termination. Packaged on tape and reel for efficient application, this RoHS compliant connector is suitable for general use.
Panduit PN18-8R-3K technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.87mm |
| Gender | Female |
| Insulation | Insulated |
| Insulation Diameter | 3.68mm |
| Insulation Material | Nylon |
| Length | 0.86inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Thickness | 0.031inch |
| Weight | 9.19lb |
| Width | 0.31inch |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PN18-8R-3K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.