
Insulated female ring terminal for 18-22 AWG wire, featuring a straight, free-hanging orientation. Constructed from tin-plated copper with a nylon insulation in red. This component offers a crimp termination and a body depth of 7.9mm, length of 21.8mm, and width of 0.31 inches. RoHS compliant and supplied in bulk packaging of 100 units.
Panduit PN18-8R-C technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.9mm |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Length | 21.8mm |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Thickness | 0.032inch |
| Weight | 3.52oz |
| Width | 0.31inch |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PN18-8R-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
