
Insulated fork terminal for 22-26 AWG copper wire. Features a tin-plated copper body and contact for reliable conductivity. Nylon insulation provides electrical protection. Straight, free-hanging orientation with a 16.76mm length and 5.08mm width. Bulk packaged in quantities of 100.
Panduit PN22-2F-C technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 5.08mm |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Length | 16.76mm |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Terminal Material | Copper |
| Termination | Crimp |
| Weight | 1.28oz |
| Width | 5.08mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PN22-2F-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.