Panduit PN22-4F-M technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper, Brass |
| Contact Plating | Tin |
| Depth | 5.08mm |
| Insulation | Insulated |
| Insulation Diameter | 0.09inch |
| Insulation Material | Nylon |
| Length | 17.02mm |
| Material | Brass |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Weight | 12.160001oz |
| Width | 0.2inch |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PN22-4F-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.