Panduit PN22-6F-C technical specifications.
| Color | Yellow |
| Contact Material | Copper, Brass |
| Contact Plating | Tin |
| Insulation | Insulated |
| Insulation Diameter | 0.09inch |
| Insulation Material | Nylon |
| Length | 0.77inch |
| Material | Brass |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Weight | 1.44oz |
| Width | 0.25inch |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PN22-6F-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
