This copper terminal features a body made of copper with a tin plating and a nylon insulation material. It has a yellow color and is designed for free hanging mounting. The terminal is available in a bulk packaging quantity of 50 pieces and is compliant with RoHS regulations. The terminal's dimensions are 1.04inch in length, 9.4mm in width, and 9.53mm in depth, with a wire gauge range of 12AWG to 10AWG.
Panduit PNF10-10F-L technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 9.53mm |
| Insulation | Insulated |
| Insulation Diameter | 0.225inch |
| Insulation Material | Nylon |
| Length | 1.04inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Standard |
| Weight | 4.32oz |
| Width | 9.4mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PNF10-10F-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.