Insulated ring terminal featuring a copper body with tin plating for enhanced conductivity and corrosion resistance. Designed for crimp termination, it accommodates wire gauges from 10 AWG to 12 AWG. The nylon insulation, in yellow, provides electrical protection with a 0.23-inch insulation diameter. This free-hanging component, with a 9.7mm depth and width, and 26.9mm length, is RoHS compliant and supplied on tape and reel.
Panduit PNF10-10R-2K technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Package/Case | Metal |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 9.7mm |
| Insulation | Insulated |
| Insulation Diameter | 0.23inch |
| Insulation Material | Nylon |
| Length | 26.9mm |
| Material | Copper |
| Mount | Free Hanging |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Thickness | 0.04inch |
| Weight | 13.74lb |
| Width | 9.7mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | -10AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PNF10-10R-2K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.