
Ring tongue terminal for 10-12 AWG wire, featuring a copper body with tin plating for reliable conductivity. Insulated with yellow nylon, it offers a 5.72mm insulation diameter and a 26.92mm overall length. Designed for crimp termination and free-hanging mounting, this component ensures secure connections. RoHS compliant and packaged in bulk quantities of 50.
Panduit PNF10-10R-L technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 9.4mm |
| Insulation | Insulated |
| Insulation Color | Yellow |
| Insulation Diameter | 5.72mm |
| Insulation Material | Nylon |
| Length | 1.06inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Thickness | 0.04inch |
| Weight | 4.48oz |
| Width | 9.4mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PNF10-10R-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.