Insulated ring tongue terminal for 10-12 AWG wire. Features copper body and contact with tin plating. Nylon insulation provides a 0.23-inch insulation diameter. Terminal dimensions include a 1.21-inch length, 0.52-inch width, and 0.04-inch thickness. Supplied on tape and reel for 2000 units per package.
Panduit PNF10-14R-2K technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Package/Case | Metal |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 13.2mm |
| Insulation | Insulated |
| Insulation Diameter | 0.23inch |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 1.21inch |
| Mount | Free Hanging |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Circular |
| Thickness | 0.04inch |
| Weight | 15.24lb |
| Width | 0.52inch |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PNF10-14R-2K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.