This Panduit Pan-Term terminal features a copper body with tin plating and a copper contact with tin plating. It has a metal package with a yellow color and is designed for free hanging applications. The terminal is available in a tape and reel packaging and is compliant with RoHS regulations. It has a depth of 14.7mm and a length of 1.29inch, with a thickness of 0.04inch and an insulation diameter of 0.23inch. The terminal is suitable for use with wire gauges ranging from 10AWG to 12AWG.
Panduit PNF10-38R-2K technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Package/Case | Metal |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 14.7mm |
| Insulation | Insulated |
| Insulation Diameter | 0.23inch |
| Insulation Material | Nylon |
| Length | 1.29inch |
| Mount | Free Hanging |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Circular |
| Thickness | 0.04inch |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PNF10-38R-2K to view detailed technical specifications.
No datasheet is available for this part.